Desco 13339 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Height | 356mm |
| Length | 14inch |
| Series | Statshield® |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 13339 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.