Desco 13340 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Height | 406mm |
| Length | 16inch |
| Series | Statshield® |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 13340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.