Desco 13420 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Height | 610mm |
| Lead Free | Lead Free |
| Length | 24inch |
| Material | Metal |
| Packaging | Bag |
| Series | Statshield® |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 13420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.