Desco 13425 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Height | 762mm |
| Lead Free | Lead Free |
| Length | 30inch |
| Material | Metal |
| Series | Statshield® |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 13425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.