Desco 13515 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Height | 457mm |
| Lead Free | Lead Free |
| Length | 18inch |
| Material | Metal |
| Package Quantity | 100 |
| Series | Statshield® |
| Width | 15inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 13515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
