Desco 13524 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Lead Free | Lead Free |
| Length | 24inch |
| Material | Metal |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | Statshield® |
| Thickness | 24inch |
| Width | 18inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 13524 to view detailed technical specifications.
No datasheet is available for this part.
