
Metal-in static shielding bag, 6 inches wide by 8 inches long, offering moisture barrier protection. Constructed from a silver metalized material, this lead-free component is designed for static control applications. Each pack contains 100 units, with a thickness of 8 inches.
Desco 13640 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Height | 203mm |
| Lead Free | Lead Free |
| Length | 8inch |
| Material | Metal |
| Package Quantity | 100 |
| Series | Statshield® |
| Thickness | 8inch |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 13640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
