Desco 13727 technical specifications.
| Package/Case | Metal |
| Height | 610mm |
| Lead Free | Lead Free |
| Material | Metal |
| RoHS | Compliant |
Download the complete datasheet for Desco 13727 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.