Desco 13816 technical specifications.
| Color | Silver |
| Height | 305mm |
| Lead Free | Lead Free |
| Length | 305mm |
| Mount | External |
| Series | Statshield® |
| Width | 254mm |
| RoHS | Compliant |
Download the complete datasheet for Desco 13816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
