Desco 13824 technical specifications.
| Color | Silver |
| Height | 406mm |
| Lead Free | Lead Free |
| Length | 406mm |
| Series | Statshield® |
| Width | 305mm |
| RoHS | Compliant |
Download the complete datasheet for Desco 13824 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.