Desco 13832 technical specifications.
| Color | Silver |
| Height | 610mm |
| Lead Free | Lead Free |
| Length | 610mm |
| Mount | External |
| Series | Statshield® |
| Width | 457mm |
| RoHS | Compliant |
Download the complete datasheet for Desco 13832 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.