Desco 13872 technical specifications.
| Color | Clear |
| Lead Free | Not Applicable |
| Length | 8inch |
| Resistance | 11R |
| Series | Statfree® |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 13872 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.