
General purpose cable assembly featuring a 15-foot black cord with a single conductor. Termination includes a snap stud on one end and a ring terminal on the other. Resistance is 1 megohm.
Desco 14234 technical specifications.
| Color | Black |
| Cord Length | 15foot |
| Lead Free | Contains Lead |
| Lead Length | 15foot |
| Mount | Stud |
| Number of Conductors | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for Desco 14234 to view detailed technical specifications.
No datasheet is available for this part.
