Desco 14810 technical specifications.
| Color | Blue |
| Lead Free | Contains Lead |
| Lead Length | 6foot |
| Mount | Stud |
| Number of Conductors | 1 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS | Compliant |
Download the complete datasheet for Desco 14810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.