
Conductive PVC shielding bag material, 0.08-inch thick, 48-inch width, and 40-foot length. Features a black, lead-free construction with a maximum operating temperature of 200°C. Designed for external mounting and offers static shielding and moisture barrier properties.
Desco 15011 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | PVC |
| Max Operating Temperature | 200°C |
| Mount | External |
| Series | Statfree® CV280™ |
| Shape | Rectangular |
| Size | 48inch |
| Thickness | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 15011 to view detailed technical specifications.
No datasheet is available for this part.
