Desco 15013 technical specifications.
| Color | Black |
| Material | PVC |
| Max Operating Temperature | 200°C |
| Mount | Hardware |
| Series | Statfree® CV280™ |
| Shape | Rectangular |
| Size | 48inch |
| Thickness | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 15013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
