Desco 16255 technical specifications.
| Package/Case | 100 |
| Color | Beige |
| Lead Free | Not Applicable |
| Material | Vinyl |
| Series | Statfree B™ |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Desco 16255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.