Desco 16275 technical specifications.
| Color | Brown |
| Lead Free | Lead Free |
| Material | Vinyl |
| Series | Statfree B™ |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Desco 16275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.