Desco 16290 technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Material | Vinyl |
| Series | Statfree B™ |
| Shape | Rectangular |
| RoHS | Not Compliant |
Download the complete datasheet for Desco 16290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.