
Rectangular blue vinyl mat, 24 inches wide and 36 inches long, designed for general production use. Constructed from durable vinyl material, this mat offers a substantial 3.748lb weight for stability. Part of the Trustat™ B80 series, it is supplied in bulk packaging as a single unit.
Desco 16310 technical specifications.
| Color | Blue |
| Material | Vinyl |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Trustat™ B80 |
| Shape | Rectangular |
| Weight | 3.748lb |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 16310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.