Desco 16312 technical specifications.
| Color | Blue |
| Material | Vinyl |
| Series | Trustat™ B80 |
| Shape | Rectangular |
| Width | 30inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 16312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.