
Desco 16350 technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Material | Vinyl |
| Series | Statfree® |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Desco 16350 to view detailed technical specifications.
No datasheet is available for this part.