Desco 17250 technical specifications.
| Approvals | UL |
| Color | Blue, Yellow |
| Lead Free | Lead Free |
| Lead Length | 30inch |
| Material | Nylon, Polyester |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resistance | 7R |
| Weight | 31.751466g |
| RoHS | Compliant |
Download the complete datasheet for Desco 17250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.