Desco 19212 technical specifications.
| Lead Free | Lead Free |
| Operating Supply Voltage | 120V |
| Series | Jewel® |
| Size | 2.07inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 19212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.