
Two-state touch voltage tester for static control and ESD applications. Features a 120V voltage rating, with a DC rated voltage of 120V. Designed for external mounting and operates on 120V AC power. Packaged in bulk with a quantity of one per package.
Desco 19350 technical specifications.
| Package/Case | 120 |
| Lead Free | Lead Free |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Desco 19350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
