Desco 19492 technical specifications.
| Package/Case | 125 |
| Lead Free | Lead Free |
| Mount | External |
| Package Quantity | 1 |
| Weight | 140g |
| RoHS | Compliant |
Download the complete datasheet for Desco 19492 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
