Desco 19493 technical specifications.
| Package/Case | 125 |
| Height | 23.9mm |
| Mount | External |
| Package Quantity | 1 |
| Width | 69.9mm |
| RoHS | Compliant |
Download the complete datasheet for Desco 19493 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.