Desco 19587 technical specifications.
| Package/Case | 125 |
| Height | 130mm |
| Lead Free | Not Applicable |
| Reach SVHC Compliant | No |
| Type | Gun |
| RoHS | Compliant |
Download the complete datasheet for Desco 19587 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.