
Static protection wrist grounder featuring a 1 megohm (1MR) resistance for reliable ESD dissipation. This 6-foot corded grounding strap, with a 2-conductor wire mount, ensures effective static control. The lead-free construction and black color offer practical functionality for production environments.
Desco 19690 technical specifications.
| Color | Black |
| Cord Length | 6foot |
| Lead Free | Lead Free |
| Lead Length | 6foot |
| Mount | Wire |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Series | Silveron™ |
| RoHS | Compliant |
Download the complete datasheet for Desco 19690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
