Desco 19859 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Cord Length | 6foot |
| Lead Free | Lead Free |
| Lead Length | 6foot |
| Material | Metal |
| Number of Conductors | 2 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS | Compliant |
Download the complete datasheet for Desco 19859 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
