Desco 19862 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Number of Conductors | 2 |
| Resistance | 1MR |
| RoHS | Not Compliant |
Download the complete datasheet for Desco 19862 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.