Desco 35123 technical specifications.
| Lead Free | Lead Free |
| Length | 5.31inch |
| Material | Stainless Steel |
| Package Quantity | 1 |
| Series | Menda® 300 |
| RoHS | Compliant |
Download the complete datasheet for Desco 35123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.