Desco 35250 technical specifications.
| Package/Case | 300 |
| Height | 13.2mm |
| Lead Free | Contains Lead |
| Length | 93.5mm |
| Mount | Wire |
| Package Quantity | 1 |
| Series | Menda® |
| RoHS | Compliant |
Download the complete datasheet for Desco 35250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.