Desco 35618 technical specifications.
| Lead Free | Lead Free |
| Length | 7inch |
| Material | Nylon |
| Package Quantity | 1 |
| Series | Menda® |
| RoHS | Compliant |
Download the complete datasheet for Desco 35618 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.