Desco 35654 technical specifications.
| Color | Black |
| Lead Free | Contains Lead |
| Length | 1.67foot |
| Material | Nylon, Polyamide |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Reach SVHC Compliant | Yes |
| Width | 0.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Desco 35654 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.