Desco 35874 technical specifications.
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Material | Polypropylene |
| Package Quantity | 1 |
| Series | Menda® Plastek™ |
| RoHS | Compliant |
Download the complete datasheet for Desco 35874 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
