Desco 37102 technical specifications.
| Height | 305mm |
| Lead Free | Lead Free |
| Mount | Box |
| Package Quantity | 1 |
| Series | Protektive Pak® |
| RoHS | Compliant |
Download the complete datasheet for Desco 37102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.