Impregnated Corrugated 12 x 8 x 4.5 inch Open Bin Box
Desco 37105 technical specifications.
| Lead Free | Lead Free |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Box |
| Series | Protektive Pak® |
| RoHS | Compliant |
Download the complete datasheet for Desco 37105 to view detailed technical specifications.
No datasheet is available for this part.