Desco 39800 technical specifications.
| Lead Free | Not Applicable |
| Length | 4.96foot |
| Package Quantity | 1 |
| Series | Pro Mats™ |
| Shape | Rectangular |
| Thickness | 0.06inch |
| Width | 1.96foot |
| RoHS | Not Compliant |
Download the complete datasheet for Desco 39800 to view detailed technical specifications.
No datasheet is available for this part.