Desco 40932 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 1.22m |
| Series | Statfree i™ |
| Shape | Rectangular |
| Thickness | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Desco 40932 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.