Desco 40976 technical specifications.
| Color | Grey, Yellow |
| Material | Vinyl |
| Series | Statfree DPL™ |
| Shape | Rectangular |
| Size | 60inch |
| RoHS | Not Compliant |
Download the complete datasheet for Desco 40976 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.