Desco 40981 technical specifications.
| Color | Black |
| Height | 0.45inch |
| Lead Free | Lead Free |
| Length | 60inch |
| Material | Vinyl |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | Statfree DPL Plus™ |
| Shape | Rectangular |
| Thickness | 0.45inch |
| Width | 36inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 40981 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.