Desco 40982 technical specifications.
| Color | Black, Yellow |
| Lead Free | Lead Free |
| Material | Rubber, Vinyl |
| Series | Statfree DPL Plus™ |
| Shape | Rectangular |
| Width | 914mm |
| RoHS | Compliant |
Download the complete datasheet for Desco 40982 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
