Desco 42460 technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Material | Vinyl |
| Mount | External |
| Package Quantity | 1 |
| Series | Statfree Z2™ |
| Shape | Rectangular |
| Thickness | 0.125inch |
| Width | 0.61m |
| RoHS | Compliant |
Download the complete datasheet for Desco 42460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.