Desco 42475 technical specifications.
| Color | Grey |
| Lead Free | Not Applicable |
| Material | Vinyl |
| Resistance | 8R |
| Series | Statfree Z2™ |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Desco 42475 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
