Desco 42480 technical specifications.
| Package/Case | 125 |
| Color | Green |
| Lead Free | Lead Free |
| Length | 4foot |
| Material | Vinyl |
| Package Quantity | 1 |
| Series | Statfree Z2™ |
| Shape | Rectangular |
| Thickness | 0.13inch |
| Width | 2foot |
| RoHS | Compliant |
Download the complete datasheet for Desco 42480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
