Desco 42500 technical specifications.
| Package/Case | 125 |
| Color | Blue |
| Lead Free | Lead Free |
| Material | Vinyl |
| Mount | External |
| Series | Statfree Z2™ |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Desco 42500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
