Desco 42540 technical specifications.
| Color | Black |
| Length | 50foot |
| Material | Vinyl |
| Package Quantity | 1 |
| Series | Statfree Z2™ |
| Shape | Rectangular |
| Thickness | 0.13inch |
| Width | 2foot |
| RoHS | Compliant |
Download the complete datasheet for Desco 42540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.