Desco 42542 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Material | Vinyl |
| Mount | Stud |
| Series | Statfree Z2™ |
| Shape | Rectangular |
| Width | 0.61m |
| RoHS | Compliant |
Download the complete datasheet for Desco 42542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.