Desco 45015 technical specifications.
| Lead Free | Lead Free |
| Length | 750foot |
| Material | ACRYLIC |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 45015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.